Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13645Copy
Manufacturer Standard Lead Time19 weeks
Order Code100844102
Your Part Number
827 total stock globally
Need more?
827 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.710 ($2.981) |
Price for:Each
Minimum: 1
Multiple: 1
$2.71 ($2.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13645Copy
Manufacturer Standard Lead Time19 weeks
Order Code100844102
Technical Datasheet
I.D. Supplied - Imperial0.095"
I.D. Supplied - Metric2.4mm
Product Overview
13645 heat shrink tubing is designed for insulation and protection of wires and connections in various electrical applications. With a shrink ratio of 2:1 and an internal diameter of 2.4 mm (0.095 inches), this black tubing is flexible and durable, making it ideal for both professional and DIY projects. Supplied in a length of 16.4 ft (5 m), it offers ample material for multiple uses.
- Provides a snug fit around components, ensuring secure insulation and protection
- Versatile sizing for a range of wire and cable applications
- Offers a professional appearance while providing UV protection and resistance to abrasion
- Ample length for various projects, reducing waste and ensuring you have enough material on hand
- Simply heat the tubing to achieve a tight seal, making installation quick and efficient
Technical Specifications
I.D. Supplied - Imperial
0.095"
I.D. Supplied - Metric
2.4mm
Technical Docs (2)
Alternatives for 13645
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308
