Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 13645Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 100844101 |
| Your Part Number | |
| Technical Datasheet |
783 total stock globally
Need more?
783 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.750 ($3.025) |
Price for:Each
Minimum: 1
Multiple: 1
$2.75 ($3.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 13645Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 100844101 |
| Technical Datasheet | |
| I.D. Supplied - Imperial | 0.095" |
| I.D. Supplied - Metric | 2.4mm |
Product Overview
13645 heat shrink tubing is designed for insulation and protection of wires and connections in various electrical applications. With a shrink ratio of 2:1 and an internal diameter of 2.4 mm (0.095 inches), this black tubing is flexible and durable, making it ideal for both professional and DIY projects. Supplied in a length of 16.4 ft (5 m), it offers ample material for multiple uses.
- Provides a snug fit around components, ensuring secure insulation and protection
- Versatile sizing for a range of wire and cable applications
- Offers a professional appearance while providing UV protection and resistance to abrasion
- Ample length for various projects, reducing waste and ensuring you have enough material on hand
- Simply heat the tubing to achieve a tight seal, making installation quick and efficient
Technical Specifications
| I.D. Supplied - Imperial | 0.095" |
|---|
| I.D. Supplied - Metric | 2.4mm |
|---|
Technical Docs (2)
Alternatives for 13645
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026308 |
