Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 13637Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 100843301 |
| Your Part Number | |
| Technical Datasheet |
151 total stock globally
Need more?
151 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.140 ($28.754) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$26.14 ($28.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 13637Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 100843301 |
| Technical Datasheet | |
| I.D. Supplied - Imperial | 0.252" |
| I.D. Recovered Max - Metric | 3mm |
Product Overview
The 13637 from Pro Power is a normal wall heat shrink tube with 2:1 shrink ratio. It is manufactured with thermally stabilized flame retardant polyolefin. This heat shrink tube is very flexible and can shrink at lower temperature. It has good mechanical, electrical performances and mainly used for temperature sensitive component protection.
- Heat shrink tube size is 6.4mm
- Operating temperature range from -55°C to 125°C
- Minimum shrink temperature is 70°C
- Meets Sony SS-00259 standard
- Black colour heat shrink tubing
- Full recovery temperature is 120°C
- Reel length is 100m
- Internal diameter is 6.5mm (as supplied), 3mm (after recovery)
- Wall thickness is 0.28mm (as supplied), 0.56mm (after recovery)
Applications
Cable & Wire Marking, Automated Test Equipment, Electronics
Contents
100m per Reel
Technical Specifications
| I.D. Supplied - Imperial | 0.252" |
|---|
| I.D. Recovered Max - Metric | 3mm |
|---|
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
