Print Page
Image is for illustrative purposes only. Please refer to product description.

611 total stock globally
Need more?
611 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.440 ($23.584) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$21.44 ($23.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13635Copy
Order Code100843002
Technical Datasheet
I.D. Supplied - Metric3.2mm
Length - Imperial328ft
I.D. Recovered Max - Imperial0.063"
I.D. Recovered Max - Metric1.6mm
Product Overview
The 13635 from Pro Power is a normal wall heat shrink tube with 2:1 shrink ratio. It is manufactured with thermally stabilized flame retardant polyolefin. This heat shrink tube is very flexible and can shrink at lower temperature. It has good mechanical, electrical performances and mainly used for temperature sensitive component protection.
- Heat shrink tube size is 3.2mm
- Operating temperature range from -55°C to 125°C
- Minimum shrink temperature is 70°C
- Meets Sony SS-00259 standard
- Black colour heat shrink tubing
- Full recovery temperature is 120°C
- Reel length is 100m
- Internal diameter is 3.5mm (as supplied), 1.5mm (after recovery)
- Wall thickness is 0.2mm (as supplied), 0.45mm (after recovery)
Applications
Cable & Wire Protection, Routing, Automotive Systems, Computer Hardware, Electronics, Harsh Environment, Industrial
Technical Specifications
I.D. Supplied - Metric
3.2mm
I.D. Recovered Max - Imperial
0.063"
Length - Imperial
328ft
I.D. Recovered Max - Metric
1.6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566083
