Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 11.99.8841Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 244424301 |
| Also Known As | GTIN UPC EAN: 7611990189229 |
| Your Part Number | |
| Technical Datasheet |
1,400 total stock globally
Need more?
1,400 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.100 ($4.510) |
Price for:Each
Minimum: 1
Multiple: 1
$4.10 ($4.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 11.99.8841Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 244424301 |
| Also Known As | GTIN UPC EAN: 7611990189229 |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Type B Plug |
| Cable Length - Metric | 4.5m |
| Cable Length - Imperial | 14.8ft |
| USB Standard | USB 2.0 |
| Jacket Colour | White |
| Electronic Marking | - |
| Product Range | - |
Product Overview
The 11.99.8841 is a 4.5m 28AWG x 1P + 28AWG x 2C Computer Cable with USB2.0 type A male to USB2.0 type B male connector and white PVC jacket. The connector is made of nickel-plated shell, gold-plated pin.
- 3Ω Maximum conductor resistance
- 10MΩ at 300VDC Insulation resistance
- 100VAC/minute, 1mA Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
| Connector to Connector | Type A Plug to Type B Plug |
|---|---|
| Cable Length - Imperial | 14.8ft |
| Jacket Colour | White |
| Product Range | - |
| Cable Length - Metric | 4.5m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
Technical Docs (2)
Alternatives for 11.99.8841
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
