Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8831
Order Code244424202
Also Known AsGTIN UPC EAN: 7611990189212
Your Part Number
Technical Datasheet
3,449 total stock globally
1,400 more incoming. You can reserve stock now
3449 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.730 ($4.103) |
Price for:Each
Minimum: 1
Multiple: 1
$3.73 ($4.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8831
Order Code244424202
Also Known AsGTIN UPC EAN: 7611990189212
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Product Overview
The 11.99.8831 is a 3m 28AWG x 1P + 28AWG x 2C Computer Cable with USB2.0 type A male to USB2.0 type B male connector and white PVC jacket. The connector is made of nickel-plated shell, gold-plated pin.
- 3Ω Maximum conductor resistance
- 10MΩ at 300VDC Insulation resistance
- 100VAC/minute, 1mA Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08