Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No109-0920Copy
Manufacturer Standard Lead Time15 weeks
Order Code150323201
Product RangeMulticomp ESD PU Tip Gloves
Your Part Number
196 total stock globally
45 more incoming. You can reserve stock now
196 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.790 ($41.569) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$37.79 ($41.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0920Copy
Manufacturer Standard Lead Time15 weeks
Order Code150323201
Product RangeMulticomp ESD PU Tip Gloves
Technical Datasheet
Safety Category-
Glove StyleKnit Wrist
Glove SizeS
Glove ColourWhite
Glove MaterialPU (Polyurethane)
Product RangeMulticomp ESD PU Tip Gloves
Gender-
SVHCNo SVHC (04-Feb-2026)
Age GroupAdult
Product Overview
109-0920 ESD PU tip gloves are small-sized gloves designed to provide protection against electrostatic discharge (ESD) while handling sensitive electronic components. Made from durable nylon with a polyurethane (PU) fingertip coating, these gloves offer a comfortable, dust-free, and elastic fit, making them ideal for precision tasks in ESD-sensitive environments.
- Polyurethane fingertip coating reduces static charge build-up while handling sensitive electronics
- Knit wrist style and elastic material ensure a snug, comfortable fit
- Constructed from high-quality nylon for long-lasting use
- Ideal for cleanroom and static-sensitive environments
- Cost-effective packaging for bulk use in industrial and technical settings
Technical Specifications
Safety Category
-
Glove Size
S
Glove Material
PU (Polyurethane)
Gender
-
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
White
Product Range
Multicomp ESD PU Tip Gloves
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:62160000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174633
