Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No109-0917Copy
Manufacturer Standard Lead Time16 weeks
Order Code150323302
Product RangeMulticomp ESD PU Tip Gloves
Your Part Number
260 total stock globally
95 more incoming. You can reserve stock now
260 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.580 ($44.638) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.58 ($44.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0917Copy
Manufacturer Standard Lead Time16 weeks
Order Code150323302
Product RangeMulticomp ESD PU Tip Gloves
Technical Datasheet
Safety Category-
Glove StyleKnit Wrist
Glove SizeM
Glove ColourWhite
Glove MaterialPU (Polyurethane)
Product RangeMulticomp ESD PU Tip Gloves
GenderUnisex
SVHCNo SVHC (04-Feb-2026)
Age GroupAdult
Product Overview
109-0917 ESD PU tip gloves are lightweight and durable gloves designed to protect sensitive electronics from electrostatic discharge. Packaged in a set of 10, these gloves offer comfort and flexibility for precision tasks.
- ESD-safe to prevent damage to sensitive electronic components
- Polyurethane-coated fingertips for enhanced grip and dexterity
- Made from breathable nylon for comfort during extended use
- Knit wrist design ensures a secure fit and prevents debris entry
- Size M with a white finish, ideal for cleanroom and electronics applications
Technical Specifications
Safety Category
-
Glove Size
M
Glove Material
PU (Polyurethane)
Gender
Unisex
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
White
Product Range
Multicomp ESD PU Tip Gloves
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:62160000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179214
