Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No101ATN
Order Code266361402
Your Part Number
Technical Datasheet
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.170 ($3.487) |
Price for:Each
Minimum: 1
Multiple: 1
$3.17 ($3.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No101ATN
Order Code266361402
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial1.22"
External Height - Metric31mm
External Width - Imperial6.54"
External Width - Metric166mm
External Depth - Imperial4.41"
External Depth - Metric112mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This Multicomp Pro 101ATN handy and durable storage box features six compartments, perfect for organizing small items. Made from strong injection-moulded polypropylene, it measures 31mm x 166mm x 112mm. The container offers excellent transparency, making it ideal for easy viewing of contents when used on display.
- External Dimensions - Metric (W × D × H): 165mm × 112mm × 31mm
- External Dimensions - Imperial (W × D × H): 6.50″ × 4.41″ × 1.22″
- Box Type: General Purpose Storage
- Box Material: Polypropylene
- Box Colour: Transparent
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
31mm
External Width - Metric
166mm
External Depth - Metric
112mm
SVHC
No SVHC (27-Jun-2024)
Box Material
PP (Polypropylene)
External Height - Imperial
1.22"
External Width - Imperial
6.54"
External Depth - Imperial
4.41"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084