Print Page
093-0019
Test Station Kit, 9V, ±10 %, 5°C to 49°C, Wrist Strap and Footwear Tester, ESD Footwear Test Plate
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No093-0019Copy
Manufacturer Standard Lead Time14 weeks
Order Code150320301
Your Part Number
58 total stock globally
Need more?
58 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $402.370 ($442.607) |
Price for:Each
Minimum: 1
Multiple: 1
$402.37 ($442.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No093-0019Copy
Manufacturer Standard Lead Time14 weeks
Order Code150320301
Technical Datasheet
Product TypePortable Static Sensor
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wall mount 9V wrist band tester with foot plate. It provides a quick and simple means of testing both wrist straps and footwear prior to entering an ESD protected area.
- Measures both high and low fail and pass functions
- Low battery indication
- Powered by 9V alkaline battery (PP3)
- Quick and simple 'one touch' test function
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Type
Portable Static Sensor
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
