Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0034F3
Order Code168790402
Product RangeMulticomp ESD Matting
Your Part Number
Technical Datasheet
21 total stock globally
15 more incoming. You can reserve stock now
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.220 ($69.542) |
Price for:Each
Minimum: 1
Multiple: 1
$63.22 ($69.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0034F3
Order Code168790402
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal Type4 10mm Snap Studs
Width - Imperial23.6"
Length - Imperial35.4"
Width - Metric600mm
Length - Metric900mm
Product RangeMulticomp ESD Matting
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 082-0034F3 from Multicomp is an ESD bench mat with 4 studs at each corner. This anti-static matt with smooth finish should be laid out in workshops or advanced laboratories for microelectronic industries such as electronic semiconductor devices, electronic circuits, electronic computers, electronic communication equipment and integrated circuits.
- Grey colour mat
- Mat size is 600mm x 900mm
- Made from anti static (conductive) and static dissipative materials with synthetic rubber
- 2mm thick double layer structure
- Surface layer is a 0.5mm thick static dissipative layer
- Bottom layer is a 1.5mm conductive layer
- Surface resistance is 1x10^6 ≤ R ≤ 1x10^9
- Bottom resistance is 1x10^3 ≤ R ≤ 1x10^6
- Volume resistance is 1x10^5 ≤ R ≤1x10^8
- Temperature range from 20°C to 26°C
Applications
Safety
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Width - Imperial
23.6"
Width - Metric
600mm
Product Range
Multicomp ESD Matting
Mat Colour
Grey
Ground Terminal Type
4 10mm Snap Studs
Length - Imperial
35.4"
Length - Metric
900mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5