Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0028FCopy
Manufacturer Standard Lead Time14 weeks
Order Code150319801
Product RangeMulticomp ESD Matting
Your Part Number
34 total stock globally
60 more incoming. You can reserve stock now
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.040 ($83.644) |
Price for:Each
Minimum: 1
Multiple: 1
$76.04 ($83.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0028FCopy
Manufacturer Standard Lead Time14 weeks
Order Code150319801
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber
Ground Terminal Type4 10mm Snap Studs
Width - Imperial3.9ft
Length - Imperial23.6"
Width - Metric1.2m
Length - Metric600mm
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
Smooth finish ESD bench matting with 4 x 10mm studs on each corner. Anti-static matting is laid out in the workshops or advance laboratories for microelectronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits.
- Made from anti-static and static dissipative materials with synthetic rubber
- 2mm thick double layer structure
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Width - Imperial
3.9ft
Width - Metric
1.2m
Product Range
Multicomp ESD Matting
Mat Colour
Blue
Ground Terminal Type
4 10mm Snap Studs
Length - Imperial
23.6"
Length - Metric
600mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.018938
