Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No068-0009Copy
Manufacturer Standard Lead Time13 weeks
Order Code150319702
Your Part Number
137 total stock globally
25 more incoming. You can reserve stock now
137 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.100 ($45.210) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$41.10 ($45.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No068-0009Copy
Manufacturer Standard Lead Time13 weeks
Order Code150319702
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack, Yellow
Resistance1Mohm
Strap MaterialPET (Polyester)
Fastening Type-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Disposable heel grounder designed for temporary workers and plant visitors who need to enter static controlled area.
- Easy to use and comfortable to wear
- Size is 300mm x 150mm (L x W)
- 100% polyester and conductive coating
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
-
SVHC
No SVHC (04-Feb-2026)
Grounder Colour
Black, Yellow
Strap Material
PET (Polyester)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40081900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
