Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No068-0005Copy
Manufacturer Standard Lead Time13 weeks
Order Code150319602
Your Part Number
40 total stock globally
20 more incoming. You can reserve stock now
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.650 ($17.215) |
Price for:Each
Minimum: 1
Multiple: 1
$15.65 ($17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 068-0005 is a Heel Grounder with clip. Each heel grounder incorporates a 1MOhm safety resistor. Heel grounder are designed for conjunction with ESD flooring or mats. Recommended to be worn on both feet.
- Double layered conductive cup
- Reusable and can be washed by hand in mild detergents
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
Clip
SVHC
No SVHC (04-Feb-2026)
Grounder Colour
Black
Strap Material
Rubber
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:63079098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
