Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No067-0038
Order Code181258702
Your Part Number
Technical Datasheet
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.550 ($12.705) |
Price for:Each
Minimum: 1
Multiple: 1
$11.55 ($12.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No067-0038
Order Code181258702
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs-
Lead Length10ft
Ground TerminalsRing
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 067-0038 is a Straight Earth Lead with low profile cone prevents cord becoming of detached. Suitable for use with all type of ESD matting. Special conductive wire. One end supplied with a single ring terminal and the other end features a 10mm female snap with smooth conical cover.
- Black cord
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
10ft
Product Range
-
No. of Studs
-
Ground Terminals
Ring
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03