Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No066-0055
Order Code150319102
Product RangeMulticomp Wrist Straps & Sets
Your Part Number
Technical Datasheet
5,555 total stock globally
Need more?
5555 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.980 ($9.878) |
Price for:Each
Minimum: 1
Multiple: 1
$8.98 ($9.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No066-0055
Order Code150319102
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length1.8m
Wristband ColourBlue
Ground TerminalsStud
Product RangeMulticomp Wrist Straps & Sets
SVHCNo SVHC (25-Jun-2025)
Product Overview
066-0055 is an economy wrist strap set. It is a comfortable, fully adjustable wristband incorporating a 10mm press stud.
- Light blue band of economy type, comfortable wearing, adjustable to fit any size of wrist
- High quality conductive interior made of stainless steel nylon filament
- Outer side process with non-conductive nylon yarn
- Surface resistivity of 10^3ohm
- 6ft in length light blue grounding cord
- Contains a 1Mohm resistor for operator safety
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Wrist band, Grounding cord.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
1.8m
Ground Terminals
Stud
SVHC
No SVHC (25-Jun-2025)
Circumference Max
-
Wristband Colour
Blue
Product Range
Multicomp Wrist Straps & Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036