Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No066-00065
Order Code168790302
Your Part Number
Technical Datasheet
487 total stock globally
200 more incoming. You can reserve stock now
487 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.910 ($9.801) |
Price for:Each
Minimum: 1
Multiple: 1
$8.91 ($9.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No066-00065
Order Code168790302
Technical Datasheet
Circumference Max2.4mm
Lead Length6ft
SVHCNo SVHC (25-Jun-2025)
Product Overview
A comfortable, fully adjustable wristband incorporating a 4mm press stud. Supplied complete with a durable coiled earth lead, with 4mm press stud to a banana termination.
- Spring loaded 10mm snap at both ends
- Contains a 1MΩ resistor for operator safety
- Tinsel 1/7 inner conductors. PU curly cord, PVC molding
- OD: 2.4mm (±0.1mm)
- Surface resistivity: 103Ω
- High quality conductive interior made of stainless steel nylon filament. Outer side process with nonconductive nylon yarn
Applications
Safety
Contents
Earth lead, 4mm Stud.
Technical Specifications
Circumference Max
2.4mm
SVHC
No SVHC (25-Jun-2025)
Lead Length
6ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287