Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 051-0007Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 150324601 |
| Product Range | Multicomp High Temperature Masking Tapes |
| Your Part Number | |
| Technical Datasheet |
203 total stock globally
80 more incoming. You can reserve stock now
203 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.250 ($6.875) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$6.25 ($6.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 051-0007Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 150324601 |
| Product Range | Multicomp High Temperature Masking Tapes |
| Technical Datasheet | |
| Adhesive Type | Silicone Adhesive |
| Tape Application | PCB Protection |
| Tape Colour | Amber |
| Total Tape Thickness | 2.8 mil (0.07 mm) |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.24" |
| Tape Width - Metric | 6mm |
| Product Range | Multicomp High Temperature Masking Tapes |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 051-0007 is a 6mm High Temperature Masking Tape, ideal for masking gold fingers of printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation. Tape is polyimide, pressure sensitive, adhesive tape with silicone resin, which shows excellent dielectric insulation properties, high heat resistance and excellent solvent resistance.
- Amber colour
- Flame and chemical-resistant
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Technical Specifications
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Colour | Amber |
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 0.24" |
| Product Range | Multicomp High Temperature Masking Tapes |
| Tape Application | PCB Protection |
|---|---|
| Total Tape Thickness | 2.8 mil (0.07 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
