Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0004
Order Code150325202
Product RangeMulticomp High Temperature Masking Tapes
Your Part Number
Technical Datasheet
46 total stock globally
110 more incoming. You can reserve stock now
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.260 ($20.086) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$18.26 ($20.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0004
Order Code150325202
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Tape ColourAmber
Total Tape Thickness2.8 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeMulticomp High Temperature Masking Tapes
SVHCNo SVHC (25-Jun-2025)
Product Overview
051-0004 high temperature masking tape is designed for PCB protection during processes like wave soldering, solder dipping, and electrical insulation. Made from polyimide (PI) film with a pressure-sensitive adhesive, this amber tape offers excellent heat resistance, solvent resistance, and dielectric insulation properties, ensuring reliable performance in high-temperature environments.
- High heat resistance
- Excellent dielectric properties
- Solvent and chemical resistant
- Safe to use without causing corrosion or ozone depletion
- Offers flame resistance, enhancing safety during high-temperature applications
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
Multicomp High Temperature Masking Tapes
Tape Application
PCB Protection
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32