Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 051-0003Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 150324901 |
| Product Range | Multicomp High Temperature Masking Tapes |
| Your Part Number | |
| Technical Datasheet |
662 total stock globally
140 more incoming. You can reserve stock now
662 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.060 ($9.966) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$9.06 ($9.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 051-0003Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 150324901 |
| Product Range | Multicomp High Temperature Masking Tapes |
| Technical Datasheet | |
| Adhesive Type | Silicone Adhesive |
| Tape Application | PCB Protection |
| Tape Colour | Amber |
| Total Tape Thickness | 2.8 mil (0.07 mm) |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.47" |
| Tape Width - Metric | 12mm |
| Product Range | Multicomp High Temperature Masking Tapes |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
051-0003 high temperature masking tape is made from polyimide (PI) film, designed to provide insulation and protection for PCB during high-temperature processes. With a 12mm width and 33m length, it is ideal for soldering and other applications that require heat resistance.
- Made from polyimide film for reliable performance at elevated temperatures
- Perfect for precise masking and protection during PCB soldering and other tasks
- Provides ample tape for multiple applications or large projects
- Easily identifiable and suitable for various industrial and electronics tasks
- Offers excellent electrical insulation properties, protecting sensitive components
Technical Specifications
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Colour | Amber |
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 0.47" |
| Product Range | Multicomp High Temperature Masking Tapes |
| Tape Application | PCB Protection |
|---|---|
| Total Tape Thickness | 2.8 mil (0.07 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 12mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
