Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No039-0050
Order Code168786602
Product RangeMulticomp Packaging Foam
Your Part Number
Technical Datasheet
692 total stock globally
150 more incoming. You can reserve stock now
692 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.430 ($3.773) |
Price for:Each
Minimum: 1
Multiple: 1
$3.43 ($3.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No039-0050
Order Code168786602
Product RangeMulticomp Packaging Foam
Technical Datasheet
Foam Features-
Height - Metric6mm
Height6mm
Width - Metric305mm
Width305mm
Length - Metric305mm
Length305mm
Height - Imperial0.2"
Width - Imperial12"
Length - Imperial12"
Product RangeMulticomp Packaging Foam
SVHCNo SVHC (25-Jun-2025)
Product Overview
039-0050 is a black colour low density conductive foam.
- Carbon impregnated conductive polyurethane foam
- Non corrosive
- Ideal for cushioning product in transit
- Polyether polyurethane foam impregnated with rigid conductive latex
- 24Kg/m3 minimum density, 305mm × 305mm × 6mm dimension
- 70KPa minimum tensile strength
- 100% minimum elongation at break, <20Kohm surface resistivity
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Foam Features
-
Height
6mm
Width
305mm
Length
305mm
Width - Imperial
12"
Product Range
Multicomp Packaging Foam
Height - Metric
6mm
Width - Metric
305mm
Length - Metric
305mm
Height - Imperial
0.2"
Length - Imperial
12"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844