Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoMCL16-8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4730308
Your Part Number
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.490 ($1.639) |
| 5+ | $1.230 ($1.353) |
| 10+ | $1.060 ($1.166) |
| 20+ | $0.995 ($1.0945) |
Price for:Each
Minimum: 1
Multiple: 1
$1.49 ($1.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoMCL16-8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4730308
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA16mm²
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCL16-8 is a metric cable lug. It is tested per EN IEC 61000-6-1:2019 and EN 61000-6-3:2007/A1:2011/AC:2012.
- 16mm² conductor size
- M8 stud hole size
- Tin plated copper material
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
16mm²
Stud Size - Metric
M8
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
