Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911A-60-2
Order Code2310969
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911A-60-2
Order Code2310969
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating20A
Voltage Rating1kV
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
20A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896