Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-41APN.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3132889
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.100 ($8.910) |
Price for:Each
Minimum: 1
Multiple: 1
$8.10 ($8.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-41APN.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3132889
Technical Datasheet
Connector TypeBattery Clip
Current Rating200A
Jaw Opening Max41mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Large, copper-plated steel battery clip
- Compatible with Mueller BU-43 PVC insulators
- Can connect to wire up to 1AWG via crimp or solder connection
- Overall length is 6” (153mm), overall width is 0.75” (19mm)
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
41mm
Current Rating
200A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
