Print Page
BU-2061SR-A-050-0
Banana Test Lead, 4mm Banana Plug, Stackable, 4mm Banana Plug, Stackable, 19.7 ", 500 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2061SR-A-050-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4950474
Product RangeBU-2061SR-A-XM Series
Your Part Number
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.080 ($14.388) |
| 5+ | $12.540 ($13.794) |
| 10+ | $11.990 ($13.189) |
| 20+ | $11.550 ($12.705) |
Price for:Each
Minimum: 1
Multiple: 1
$13.08 ($14.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2061SR-A-050-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4950474
Product RangeBU-2061SR-A-XM Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Stackable
Test Connector Type B4mm Banana Plug, Stackable
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Insulator ColourBlack
Current Rating19A
Voltage Rating60VDC
Product RangeBU-2061SR-A-XM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-2061SR-A-050-0 is a CE certified test lead with stackable 4mm unshrouded banana plugs on both ends. Each end has a strain relief for more flexible applications.
- Uses 1.0mm² (17AWG) PVC wire
- 0.50m cable length
- Operating voltage rating: 30V AC-60V DC, current rating: 19A
- Black colour insulation
Technical Specifications
Test Connector Type A
4mm Banana Plug, Stackable
Lead Length - Imperial
19.7"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
4mm Banana Plug, Stackable
Lead Length - Metric
500mm
Current Rating
19A
Product Range
BU-2061SR-A-XM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02596
