Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-17-2
Order Code4758504
Product RangeBU-17 Series
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.830 ($6.413) |
| 5+ | $5.400 ($5.940) |
| 10+ | $5.110 ($5.621) |
| 20+ | $4.970 ($5.467) |
Price for:Each
Minimum: 1
Multiple: 1
$5.83 ($6.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-17-2
Order Code4758504
Product RangeBU-17 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeBU-17 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BU-17-2 is a 2mm stackable banana plug which accepts wire up to 22AWG and uses solder connection.
- Nickel plated brass material
- 5A rated
- Red colour
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
BU-17 Series
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006