Print Page
AI-50192N
Quick Disconnect Terminal, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187" x 0.02", 22 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-50192NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4143275 |
| Your Part Number | |
| Technical Datasheet |
827 total stock globally
Need more?
827 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.247 ($0.2717) |
| 100+ | $0.237 ($0.2607) |
| 500+ | $0.233 ($0.2563) |
Price for:Each
Minimum: 10
Multiple: 10
$2.47 ($2.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-50192NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4143275 |
| Technical Datasheet | |
| Product Range | - |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 4.75mm x 0.51mm |
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Product Range | - |
|---|---|
| Tab Size - Metric | 4.75mm x 0.51mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (19-Jan-2021) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000544 |
