Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoMTL5516C
Order Code174952602
Your Part Number
Technical Datasheet
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $583.850 ($642.235) |
Price for:Each
Minimum: 1
Multiple: 1
$583.85 ($642.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoMTL5516C
Order Code174952602
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
Product Range-
Product Overview
The MTL5516C is a Switch/Proximity Detector Interface enables two safe-area loads to be controlled by a switch or proximity detector located in a hazardous-area. When selected, open or short circuit conditions in the field wiring are detected by the line-fault-detect (LFD) facility and also indicated on the top of the module. Phase reversal for each channel is selected by a switch on the side of the module and output is provided by changeover relay contacts.
- Inputs conforming to BS EN60947-5-6:2001 standards for proximity detectors (NAMUR)
- Two single-pole relays with changeover contacts
Applications
Industrial
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Product Range
-
Signal Conditioner Output
-
Accuracy
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15