Print Page
MPQ70700FSGUTE-0001AEC1-P
Functional Safety Power Management IC, 5 Output, 5 LDO Regulator, 5.5V Supply, TQFN-EP-24
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPQ70700FSGUTE-0001AEC1-PCopy |
| Order Code | 5114727 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.070 ($4.477) |
| 10+ | $3.200 ($3.520) |
| 50+ | $2.950 ($3.245) |
| 100+ | $2.810 ($3.091) |
| 250+ | $2.660 ($2.926) |
| 500+ | $2.490 ($2.739) |
| 1000+ | $2.260 ($2.486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.07 ($4.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPQ70700FSGUTE-0001AEC1-PCopy |
| Order Code | 5114727 |
| Technical Datasheet | |
| IC Type | Functional Safety PMIC |
| Supply Voltage | 5.5V |
| No. of Step-Down DC - DC Converters | - |
| No. of LDO Regulators | 5 |
| No. of Regulated Outputs | 5 |
| IC Case / Package | TQFN-EP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Type | Functional Safety PMIC |
|---|---|
| No. of Step-Down DC - DC Converters | - |
| No. of Regulated Outputs | 5 |
| No. of Pins | 24Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Supply Voltage | 5.5V |
|---|---|
| No. of LDO Regulators | 5 |
| IC Case / Package | TQFN-EP |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
