Print Page
MPQ70240FSGRHE-0000AEC1-P
Power Management IC, 1 LDO, 3 Buck, 4 Outputs, 18V Supply, -40 to 150°C, WFQFN-15
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPQ70240FSGRHE-0000AEC1-PCopy |
| Order Code | Cut Tape4842771 Cut Tape4842771RL |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.480 ($3.828) |
| 10+ | $2.740 ($3.014) |
| 50+ | $2.530 ($2.783) |
| 100+ | $2.400 ($2.640) |
| 250+ | $2.280 ($2.508) |
| 500+ | $2.130 ($2.343) |
| 1000+ | $1.940 ($2.134) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48 ($3.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPQ70240FSGRHE-0000AEC1-PCopy |
| Order Code | Cut Tape4842771 Cut Tape4842771RL |
| Technical Datasheet | |
| IC Type | PMIC |
| Supply Voltage | 18V |
| No. of Step-Down DC - DC Converters | 3 |
| No. of LDO Regulators | 1 |
| No. of Regulated Outputs | 4 |
| IC Case / Package | WFQFN |
| No. of Pins | 15Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Type | PMIC |
|---|---|
| No. of Step-Down DC - DC Converters | 3 |
| No. of Regulated Outputs | 4 |
| No. of Pins | 15Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Supply Voltage | 18V |
|---|---|
| No. of LDO Regulators | 1 |
| IC Case / Package | WFQFN |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
