Print Page
MP9929GQW-P
DC-DC Controller, Synchronous Buck, 1 MHz, 99.5% Duty Cycle, 7 to 18V Sup, -40 to 125°C, QFN-EP-26
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP9929GQW-PCopy |
| Order Code | Cut Tape4712982 Cut Tape4712982RL |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.340 ($4.774) |
| 10+ | $3.140 ($3.454) |
| 25+ | $2.940 ($3.234) |
| 50+ | $2.800 ($3.080) |
| 100+ | $2.650 ($2.915) |
| 250+ | $2.650 ($2.915) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.34 ($4.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP9929GQW-PCopy |
| Order Code | Cut Tape4712982 Cut Tape4712982RL |
| Technical Datasheet | |
| Control Mode | Current |
| Supply Voltage Min | 7V |
| Supply Voltage Max | 18V |
| No. of Outputs | 1Outputs |
| Duty Cycle (%) | 99.5% |
| IC Case / Package | QFN-EP |
| No. of Pins | 26Pins |
| Switching Frequency | 1MHz |
| Topology | Synchronous Buck (Step Down) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Control Mode | Current |
|---|---|
| Supply Voltage Max | 18V |
| Duty Cycle (%) | 99.5% |
| No. of Pins | 26Pins |
| Topology | Synchronous Buck (Step Down) |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Supply Voltage Min | 7V |
|---|---|
| No. of Outputs | 1Outputs |
| IC Case / Package | QFN-EP |
| Switching Frequency | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
