Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP6982GJ-PCopy |
| Order Code | Cut Tape4732590 Cut Tape4732590RL |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.440 ($3.784) |
| 10+ | $2.430 ($2.673) |
| 50+ | $2.280 ($2.508) |
| 100+ | $2.170 ($2.387) |
| 250+ | $2.040 ($2.244) |
| 500+ | $1.770 ($1.947) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.44 ($3.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP6982GJ-PCopy |
| Order Code | Cut Tape4732590 Cut Tape4732590RL |
| Technical Datasheet | |
| IC Function | Fast Turn-Off Intelligent Rectifier |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 13V |
| IC Package Type | TSOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Function | Fast Turn-Off Intelligent Rectifier |
|---|---|
| Supply Voltage Max | 13V |
| No. of Pins | 6Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 4V |
|---|---|
| IC Package Type | TSOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
