Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP2795DFP-0000-PCopy |
| Order Code | Cut Tape4908689 Cut Tape4908689RL |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.570 ($7.227) |
| 10+ | $4.960 ($5.456) |
| 25+ | $4.560 ($5.016) |
| 50+ | $4.340 ($4.774) |
| 100+ | $4.120 ($4.532) |
| 250+ | $3.930 ($4.323) |
| 500+ | $3.880 ($4.268) |
| 1000+ | $3.790 ($4.169) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.57 ($7.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP2795DFP-0000-PCopy |
| Order Code | Cut Tape4908689 Cut Tape4908689RL |
| Technical Datasheet | |
| Battery Type | - |
| Interfaces | I2C |
| No. of Cells | 16Cells |
| Supply Voltage Min | 18V |
| Supply Voltage Max | 75.2V |
| IC Case / Package | TQFP |
| No. of Pins | 48Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Type | - |
|---|---|
| No. of Cells | 16Cells |
| Supply Voltage Max | 75.2V |
| No. of Pins | 48Pins |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | I2C |
|---|---|
| Supply Voltage Min | 18V |
| IC Case / Package | TQFP |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
