Print Page
MP2315SGJ-P
DC-DC Switching Synchronous Buck Regulator, 4.5V-24V in, 800mV to 22.8V out, 3A, 500kHz, TSOT-23-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP2315SGJ-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3357981RL Cut Tape3357981 |
| Your Part Number | |
| Technical Datasheet |
500 total stock globally
500 more incoming. You can reserve stock now
500 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.130 | $4.13 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.130 ($4.543) |
| 10+ | $2.780 ($3.058) |
| 50+ | $2.640 ($2.904) |
| 100+ | $2.490 ($2.739) |
| 250+ | $2.350 ($2.585) |
| 500+ | $2.280 ($2.508) |
| 1000+ | $2.190 ($2.409) |
| 2500+ | $2.130 ($2.343) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP2315SGJ-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3357981RL Cut Tape3357981 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 24V |
| Output Current | 3A |
| Max Output Current | 3A |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 22.8V |
| Switching Frequency Typ | 500kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | TSOT-23 |
| Automotive Qualification Standard | - |
| Switching Frequency | 500kHz |
Product Overview
- Synchronous step-down switch-mode converter in 8 pin TSOT-23 package
- 110mohm/55mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation
- AAM power save mode
- Low quiescent current
- Internal soft-start
- Current mode operation provides fast transient response and eases loop stabilization
- Full protection features includeOvercurrent protection, overvoltage protection and thermal shutdown
- Excellent load and line regulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 24V |
| Max Output Current | 3A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 22.8V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Output Current | 3A |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 500kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSOT-23 |
| Switching Frequency | 500kHz |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
