
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ70240FS-RH-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4842772 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $97.610 ($107.371) |
| 5+ | $87.850 ($96.635) |
| 10+ | $85.940 ($94.534) |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ70240FS-RH-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4842772 |
| Technical Datasheet | |
| Silicon Manufacturer | Monolithic Power Systems |
| Silicon Core Number | MPQ70240FSGRHE-0000AEC1 |
| Kit Application Type | Power Management |
| Application Sub Type | DC/DC Buck Converter, LDO |
| Kit Contents | Evaluation Board MPQ70240FSGRHE-0000AEC1 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
EVQ70240FS-RH-00A is a MPSafe™ ASIL-B, 18V, 4-channel PMIC with 3 bucks and 1 LDO evaluation board. It is designed to demonstrate the capabilities of the MPQ70240FS-AEC1, a power management solution that integrates three high-efficiency step-down DC/DC converters and a low-noise, low-dropout (LDO) regulator. The MPQ70240FS-AEC1 uses a unique, dual-stage, 18V buck architecture that maximizes efficiency for the 1.8V image sensor I/O rail in the complementary metal oxide semiconductor (CMOS) sensor in high-resolution camera modules.
- Optimized for automotive cameras
- Optimized for EMC/EMI reduction
- Selectable discontinuous conduction mode and forced continuous conduction mode
- Over-current protection (OCP) with valley-current detection and hiccup mode
- Digital interface compliant interface with packet error checking (PEC)
- Hardware capable to ASIL-B
- Integrated Analog Built-In Self-Testing (ABIST) and reference monitor
- Failure Modes Effects and Diagnostic Analysis (FMEDA)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board MPQ70240FSGRHE-0000AEC1 |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Core Number | MPQ70240FSGRHE-0000AEC1 |
|---|---|
| Application Sub Type | DC/DC Buck Converter, LDO |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
