
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ6634-LTE-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732567 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.080 ($118.888) |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ6634-LTE-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732567 |
| Technical Datasheet | |
| Application Sub Type | 3 Phase Sensorless BLDC Motor Driver |
| Silicon Manufacturer | Monolithic Power Systems |
| Kit Application Type | Power Management - Motor Control |
| Silicon Core Number | MPQ6634GLTE-0000-AEC1 |
| Kit Contents | Evaluation Board MPQ6634GLTE-0000-AEC1 |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
EVQ6634-LTE-00A is an evaluation board designed to demonstrate the capabilities of the MPQ6634, a 3-phase, sensorless brushless DC (BLDC) motor driver with integrated power MOSFETs. The MPQ6634 provides sensorless field-oriented control (FOC) to achieve improved efficiency and low vibration with up to 2A of peak current. The input voltage (VIN) range is between 4.5V and 35V. The MPQ6634 controls the motor speed through the pulse-width modulation (PWM) signal with a 50Hz to 20kHz PWM input frequency. The device supports DC input speed control. It also provides closed-/open-loop speed control and a built-in configurable speed curve function. The MPQ6634 provides rotational speed detection. The rotational speed detector (the FG/RD pin) is an open-drain output. In addition to rotation speed detection, the direction is controlled via the DIR pin input.
- Features input over-voltage protection (OVP), under-voltage lockout (UVLO)
- Features locked-rotor protection, phase-loss protection
- Features over-current protection (OCP) and thermal shutdown protection
- Input voltage (VIN) range from 4.5V to 35V
- Maximum 2A peak phase current
- Input PWM frequency range from 50Hz to 20kHz (configured to pulse-width modulation (PWM) mode )
- PWM voltage range 0V to 3.3V (Configured to DC mode)
- 24kHz switching frequency
- Dimension (LxWxH) is 6 x5.5x2.2cm
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Application Sub Type | 3 Phase Sensorless BLDC Motor Driver |
|---|---|
| Kit Application Type | Power Management - Motor Control |
| Kit Contents | Evaluation Board MPQ6634GLTE-0000-AEC1 |
| SVHC | No SVHC (19-Jan-2021) |
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Silicon Core Number | MPQ6634GLTE-0000-AEC1 |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
