Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ5852-Q-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4842769 |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $97.610 ($107.371) |
| 5+ | $87.850 ($96.635) |
| 10+ | $85.940 ($94.534) |
Price for:Each
Minimum: 1
Multiple: 1
$97.61 ($107.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ5852-Q-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4842769 |
| Technical Datasheet | |
| Silicon Manufacturer | Monolithic Power Systems |
| Silicon Core Number | MPQ5852GQE-0000-AEC1 |
| Kit Application Type | Power Management |
| Application Sub Type | Smart Diode Controller |
| Kit Contents | Evaluation Board MPQ5852GQE-0000-AEC1 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
EVQ5852-Q-00A is a 36V, smart diode controller with two voltage monitors evaluation board. It is designed to demonstrate the capabilities of the MPQ5852-AEC1, a 36V smart diode controller with two voltage monitors and reverse protection. The MPQ5852-AEC1 is a smart diode controller that can drive an external N-channel MOSFET to replace a Schottky diode for reverse input protection.
- Extends vehicle battery life
- Reduces board size
- Robust protection and diagnostics
- Functional safety system design capability
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board MPQ5852GQE-0000-AEC1 |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Core Number | MPQ5852GQE-0000-AEC1 |
|---|---|
| Application Sub Type | Smart Diode Controller |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
