
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ2019A-N-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4712962 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.160 ($87.076) |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ2019A-N-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4712962 |
| Technical Datasheet | |
| Silicon Manufacturer | Monolithic Power Systems |
| Silicon Core Number | MPQ2019AGN |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Linear Regulator |
| Kit Contents | Evaluation Board MPQ2019AGN |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
EVQ2019A-N-00A is a 40V, 300mA, low quiescent current linear regulator evaluation board. It is an evaluation board is designed to demonstrate the capabilities of the MPQ2019A-AEC1, a low linear regulator that supplies power to systems with high-voltage batteries. The MPQ2019A-AEC1 features a wide 3V to 40V input voltage (VIN) range, a low dropout voltage, and a low quiescent supply current (IQ). The low IQ and low dropout voltage allow the device to operate at low power levels. This makes the MPQ2019A-AEC1 ideal for low-power microcontrollers (MCUs) and battery-powered equipment. The EVQ2019A-N-00A is a fully assembled and tested evaluation board. It generates a 5V output voltage (VOUT) at load currents up to 300mA across a 6V to 40V VIN range.
- Recommended input voltage (VIN) range from 6V to 40V
- 5V output voltage (VOUT) at VIN = 6V to 40V, IOUT = 5mA to 300mA
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board MPQ2019AGN |
| SVHC | No SVHC (21-Jan-2025) |
| Silicon Core Number | MPQ2019AGN |
|---|---|
| Application Sub Type | Linear Regulator |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
