
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVL9929-QW-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4712983 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.470 ($41.217) |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVL9929-QW-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4712983 |
| Technical Datasheet | |
| Silicon Manufacturer | Monolithic Power Systems |
| Silicon Core Number | MP9929GQW |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Synchronous Step Down Controller |
| Kit Contents | Evaluation Board MP9929GQW |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
EVL9929-QW-00A is a 100V input, current mode, synchronous step-down controller evaluation board. This evaluation board is designed to demonstrate the capabilities of the MP9929, a high-voltage, synchronous step-down switching regulator controller. The MP9929 is a high-voltage controller that can directly step down voltages from up to 100V. The MP9929 uses a pulse-width modulation (PWM) current control architecture with accurate cycle-by-cycle current limiting. It can drive dual N-channel MOSFET switches. Advanced asynchronous modulation (AAM) mode enables asynchronous operation and pulse-skip mode (PSM) to optimize light-load efficiency. The MP9929’s switching frequency (fSW) can be configured via an external resistor or synchronized to an external clock for noise-sensitive applications. Fault protections include precision output over-voltage protection (OVP), output over-current protection (OCP), and thermal shutdown.
- 7V to 18V VDRV Voltage (VDRV) range
- Dual N-channel MOSFET Driver
- Low-Dropout (LDO) operation: 99.5% maximum duty cycle
- Configurable frequency range: 100kHz to 1000kHz
- 180° out-of-phase SYNCO and external Soft Start (SS) and PG pin
- Selectable cycle-by-cycle current limit
- Output Over-Voltage Protection (OVP), Over-Temperature Protection (OTP)
- Configurable Continuous Conduction Mode (CCM), Advanced Asynchronous Modulation (AAM) mode
- Pulse-Skip Mode (PSM), available in a QFN-26 (4mmx6mm) package
- Optimized performance with MPS Inductor MPL-AY1265 series
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board MP9929GQW |
| Automotive Qualification Standard | - |
| Silicon Core Number | MP9929GQW |
|---|---|
| Application Sub Type | Synchronous Step Down Controller |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
