
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVL1604-TL-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732598 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.470 ($41.217) |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVL1604-TL-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732598 |
| Technical Datasheet | |
| Silicon Manufacturer | Monolithic Power Systems |
| Silicon Core Number | MP1604GTL |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Synchronous Step-Down Converter |
| Kit Contents | Evaluation Board MP1604GTL |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
EVL1604-TL-00A is an evaluation board designed to demonstrate the capabilities of the MP1604, a monolithic, step-down switch-mode converter with built-in internal power MOSFETs. The MP1604 can achieve up to 4A of continuous output current (IOUT) from a 2.4V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.4V. Constant-on-time (COT) control provides fast transient response, easy loop design, and tight output regulation. Full protection features include over-current protection (OCP), current limiting with hiccup mode, and thermal shutdown.
- 1.2V output voltage (VOUT) at VIN = 2.4V to 5.5V, IOUT = 0A to 4A
- 4A maximum output current (IOUT) at VIN = 2.4V to 5.5V
- 89.9% typical efficiency at VIN = 5V, VOUT = 1.2V, IOUT = 4A
- 93.2% peak efficiency at VIN = 5V, VOUT = 1.2V, IOUT = 1.5A
- 1.2MHz switching frequency
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board MP1604GTL |
| Automotive Qualification Standard | - |
| Silicon Core Number | MP1604GTL |
|---|---|
| Application Sub Type | Synchronous Step-Down Converter |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
