Print Page
EV6636-R-00A
Evaluation Board, MP6636GRT-0000, TQFN-10, 18V, 4A, 3 Phase Sensorless BLDC Motor Driver
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EV6636-R-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4908710 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.050 ($79.255) |
Price for:Each
Minimum: 1
Multiple: 1
$72.05 ($79.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EV6636-R-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4908710 |
| Technical Datasheet | |
| Application Sub Type | 3 Phase Sensorless BLDC Motor Driver |
| Silicon Manufacturer | Monolithic Power Systems |
| Kit Application Type | Power Management - Motor Control |
| Silicon Core Number | MP6636GRT-0000 |
| Kit Contents | Evaluation Board MP6636GRT-0000 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Application Sub Type | 3 Phase Sensorless BLDC Motor Driver |
|---|---|
| Kit Application Type | Power Management - Motor Control |
| Kit Contents | Evaluation Board MP6636GRT-0000 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Silicon Core Number | MP6636GRT-0000 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
