EV24881-S-00A
Evaluation Board, MP24881GN, 1 Output, 60V, 0.7A, Analogue, PWM, Synchronous Buck (Step Down)

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EV24881-S-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732585 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.290 ($41.019) |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EV24881-S-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732585 |
| Technical Datasheet | |
| Device Topology | Synchronous Buck (Step Down) |
| No. of Outputs | 1Outputs |
| Output Current | 700mA |
| Output Voltage | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 60V |
| Core Chip | MP24881GN |
| Dimming Control Type | Analogue, PWM |
| Kit Contents | Evaluation Board MP24881GN |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
EV24881-S-00A is an evaluation board designed for the MP24881, a 60V, monolithic, synchronous step-down LED driver with a built-in power N-channel MOSFET and rectifier. It delivers up to 1.1A of continuous output current (IOUT) to high-power LEDs. The wide 10V to 60V input voltage (VIN) range accommodates a variety of step-down lighting applications. Hysteretic current mode control achieves very fast transient response and eliminates the need for loop compensation design. The MP24881 supports analogue dimming and implements down to a 3% dimming depth. It also supports analogue dimming with a pulse width modulation (PWM) signal input, which removes the flicker caused by the PWM frequency. This dimming depth can also be 3%. The separated PWM and analogue signal inputs achieve and simplify hybrid dimming. This feature also allows all PWM signals to be controlled by hybrid dimming, with a dimming depth down to 0.1%.
- Output current (IOUT) is 700mA
- Typical efficiency is 98% at VIN = 40V, VOUT = 35V, IOUT = 700mA
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Device Topology | Synchronous Buck (Step Down) |
|---|---|
| Output Current | 700mA |
| Input Voltage Min | 10V |
| Core Chip | MP24881GN |
| Kit Contents | Evaluation Board MP24881GN |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage | - |
| Input Voltage Max | 60V |
| Dimming Control Type | Analogue, PWM |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
