
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EV183-J-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732581 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.470 ($41.217) |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EV183-J-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732581 |
| Technical Datasheet | |
| Silicon Manufacturer | Monolithic Power Systems |
| Silicon Core Number | MP183GJ |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Buck/Buck-Boost/Flyback Converter |
| Kit Contents | Evaluation Board MP183GJ |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
EV183-J-00A is an evaluation board designed to demonstrate the capabilities of MP183. The MP183 is a primary-side constant voltage regulator that provides accurate constant voltage (CV) regulation without an optocoupler. It supports buck, buck-boost, boost, and flyback topologies. The EV183-J-00A is designed as a buck application. The EV183-J-00A achieves low standby power consumption and high efficiency under full-load and light-load conditions. The EV183-J-00A can pass the IEC 61000-4-5 surge immunity test and meets EN55022/CISPR 22 Class B standards for conducted emissions. The radiated emissions performance has also improved. Full protection features include thermal shutdown (TSD), VCC under-voltage lockout (UVLO), brown-in (B/I), overload protection (OLP), short-circuit protection (SCP), and openloop detection (OLD).
- Typically outputs 3W with a 12V/250mA load
- Input voltage (VIN) range from 85V AC to 265V AC
- Typical efficiency is 78.6% at VIN = 230V AC, VOUT = 12V, IOUT = 0.25A
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board MP183GJ |
| Automotive Qualification Standard | - |
| Silicon Core Number | MP183GJ |
|---|---|
| Application Sub Type | Buck/Buck-Boost/Flyback Converter |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
