Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.270 ($55.297) |
Product Information
Alternatives for TSE397-C 100G
1 Product Found
Product Overview
TSE397-C 100G is a one-component, fast cure, non-corrosive silicone adhesive sealant that cures on exposure to atmospheric moisture to form an elastic silicone rubber. It has a pourable consistency and excellent corrosion-free adhesion to metals, including copper, plastics, ceramics, glass, etc without the use of primers. Application includes insulating adhesive seal and coating for electrical and electronic parts, waterproof sealant for electrical, electronic and communication equipment, general adhesive for metals, glass, plastics, etc. Approval are UL94 HB recognized (File No: E56745): TSE397-B, TSE397-C, TSE397-W.
- Non-corrosive to metals: meets MIL-A-46146B corrosion test
- Low odour releases an alcohol vapor during cure, clear colour
- Primerless adhesion to many substrates
- Excellent high and low temperature resistance from -55°C to 200°C
- Excellent weatherability, ozone, and chemical resistance
- Excellent electrical insulation properties
- Simple and easy-to-use one-component system
Notes
Wear eye protection and protective gloves as required while handling the product. Maintain adequate ventilation in the work place at all times. For industrial use only.
Technical Specifications
Silicone 1 Part
Tube
-
-
Electronics
Transparent
100g
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate