Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTN8000B
Order Code4840096
Product RangeSnapsil Series
Your Part Number
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.130 ($93.643) |
Price for:Each
Minimum: 1
Multiple: 1
$85.13 ($93.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTN8000B
Order Code4840096
Product RangeSnapsil Series
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsCommunication Equipment, Electrical and Electronics, Glass, Metals, Plastics
Dispensing Method-
Sealant ColourBlack
Volume333ml
Weight470g
Product RangeSnapsil Series
SVHCTo Be Advised
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
-
Volume
333ml
Product Range
Snapsil Series
Sealant Applications
Communication Equipment, Electrical and Electronics, Glass, Metals, Plastics
Sealant Colour
Black
Weight
470g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47