Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLYKOTE
Manufacturer Part NoBR-2 PLUS, 400GCopy
Manufacturer Standard Lead Time12 weeks
Order Code422621401
Your Part Number
415 total stock globally
190 more incoming. You can reserve stock now
415 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.310 ($23.441) |
Price for:Each
Minimum: 1
Multiple: 1
$21.31 ($23.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part NoBR-2 PLUS, 400GCopy
Manufacturer Standard Lead Time12 weeks
Order Code422621401
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
BR-2 PLUS, 400G is a BR-2 Plus high-performance grease with solid lubricants for metal/metal combinations involving slow to fast movements, particularly with medium to high loads. It is used successfully on roller bearings, plain bearings, sliding guides, roller guides, ball-and-socket joints, splined shafts and threaded spindles.
- High load-carrying capacity, suitable for long-term lubrication, good oxidation resistance
- Good protection against scarring (false Brinelling)
- Good water-washout resistance
- Good corrosion protection
- Good protection against fretting corrosion
- Mineral Oil technology, 2 NLGI grade
- Lithium thickener, MoS2 solid lubricants
- Black colour
- 400g weight
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
