Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLYKOTE
Manufacturer Part No55 O-RING GREASE, 1KG
Order Code360577802
Your Part Number
Technical Datasheet
97 total stock globally
60 more incoming. You can reserve stock now
97 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $139.785 ($153.7635) |
Price for:Each
Minimum: 1
Multiple: 1
$139.78 ($153.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MOLYKOTE 55, 1KG is a Molykote® high performance silicone based grease O-Ring grease. It is a silicone-based material that helps ensure positive lubrication and sealing by slightly swelling rubber O-rings and seals. This product is heat stable and oxidation resistant and is serviceable from approximately -65 to 175°C. Ideal for lubrication between rubber and metal parts in pneumatic systems in aircraft, automotive and general industrial applications.
- Excellent oxidation resistance
- Good corrosion protection
- Compatible with many plastics and elastomers
- Silicone oil, ester, lithium soap compositions
- 0.98g/cm³ density at 20°C, 100mm²/s base oil viscosity at 25°C
- Off-white appearance
- 0.1bar oxidation resistance, pressure drop 100hr, 99°C
- 35 x 10³Nm torque after 20 minutes running time
- Wide service temperature range from -65°C to +175°C
Notes
Grease should be applied using brush, grease gun, or automatic lubrication system. Molykote 55 O-ring Grease can be used in centralized lubrication systems. Do not mix with other greases.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1