Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part NoFPC-28020-00
Order Code1219602
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Product Range-
Technical Specifications
Fibre Optic Connector A
-
Fibre Type
Multimode
Product Range
-
Fibre Optic Connector B
-
Fibre Diameter
50µm / 125µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
