Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-0347Copy
Manufacturer Standard Lead Time13 weeks
Order Code151983402
Also Known As982660347, 98266-0347
Your Part Number
855 total stock globally
Need more?
855 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.830 ($8.613) |
Price for:Each
Minimum: 1
Multiple: 1
$7.83 ($8.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0347Copy
Manufacturer Standard Lead Time13 weeks
Order Code151983402
Also Known As982660347, 98266-0347
Technical Datasheet
No. of Cores32Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 98266-0347 is a 152mm 32-circuit Pitch Premo-Flex™ FFC Jumper with tin-plating and same side contacts (type A).
- 0.22mm Cable thickness
Applications
Industrial
Technical Specifications
No. of Cores
32Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00158
