Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No91236-0002Copy
Order Code9652345
Product Range91236
Also Known AsGTIN UPC EAN: 800753654174
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range91236
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Last-mate/first-break switch
- Lead-in on terminals
- Push-button eject mechanism
- LCP material used on housing
- Locking-feature button must be pressed to release active latch/cardholder
- Side-action spring on cardholder
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
91236
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068

